



1988130000 | |
|---|---|
DigiKey Part Number | 281-1988130000-ND |
Manufacturer | |
Manufacturer Product Number | 1988130000 |
Description | SUPPLY TERMINAL, PUSH IN, 6 MM, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 1 Position Isolated Beige 8-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated | |
Disconnect Type | - | |
Number of Positions | 1 | |
Number of Levels | 1 | |
Terminal - Width | 8.1mm | |
Termination Style | Push In, Spring | |
Current - IEC | 41 A | |
Voltage - IEC | 500V | |
Current - UL | 36 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 8-22 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,40000 Kč | 109,40 Kč |
| 10 | 77,67200 Kč | 776,72 Kč |
| 25 | 68,10080 Kč | 1 702,52 Kč |
| 50 | 62,15400 Kč | 3 107,70 Kč |
| 100 | 57,25940 Kč | 5 725,94 Kč |
| 250 | 52,19516 Kč | 13 048,79 Kč |
| 500 | 49,25962 Kč | 24 629,81 Kč |
| 1 000 | 46,94985 Kč | 46 949,85 Kč |
| Unit Price without VAT: | 109,40000 Kč |
|---|---|
| Unit Price with VAT: | 132,37400 Kč |





