
1985800000 | |
|---|---|
DigiKey Part Number | 281-1985800000-ND |
Manufacturer | |
Manufacturer Product Number | 1985800000 |
Description | CROSS-CONNECTOR (TERMINAL), PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Category | Number of Positions 10 |
Manufacturer Weidmüller | Pitch 0.138" (3.50mm) |
Series | Style Flat Pins |
Packaging Box | For Use With/Related Products A Series |
Part Status Active | Color Red |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,52000 Kč | 217,52 Kč |
| 20 | 140,32600 Kč | 2 806,52 Kč |
| 40 | 128,70975 Kč | 5 148,39 Kč |
| 60 | 122,92583 Kč | 7 375,55 Kč |
| 100 | 116,59890 Kč | 11 659,89 Kč |
| 260 | 107,25823 Kč | 27 887,14 Kč |
| 500 | 102,41802 Kč | 51 209,01 Kč |
| 1 000 | 98,38228 Kč | 98 382,28 Kč |
| Unit Price without VAT: | 217,52000 Kč |
|---|---|
| Unit Price with VAT: | 263,19920 Kč |








