
1985670000 | |
|---|---|
DigiKey Part Number | 281-1985670000-ND |
Manufacturer | |
Manufacturer Product Number | 1985670000 |
Description | CROSS-CONNECTOR (TERMINAL), PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | 0.138" (3.50mm) | |
Style | Flat Pins | |
For Use With/Related Products | A Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 37,95200 Kč | 379,52 Kč |
| 25 | 33,09480 Kč | 827,37 Kč |
| 50 | 30,00760 Kč | 1 500,38 Kč |
| 100 | 27,42060 Kč | 2 742,06 Kč |
| 250 | 24,69604 Kč | 6 174,01 Kč |
| 500 | 23,09630 Kč | 11 548,15 Kč |
| 1 000 | 21,82547 Kč | 21 825,47 Kč |
| 5 000 | 19,83716 Kč | 99 185,80 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |









