
| 1985650000 | |
|---|---|
| DigiKey Part Number | 281-1985650000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1985650000 | 
| Description | JUMPER TERM BLK 2POS FLAT PIN | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Terminal Block, Cross Connection | |
| Number of Positions | 2 | |
| Pitch | 0.138" (3.50mm) | |
| Style | Flat Pins | |
| For Use With/Related Products | A Series | |
| Contact Material | - | |
| Contact Finish | - | |
| Color | Red | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 21,85000 Kč | 21,85 Kč | 
| 10 | 18,49700 Kč | 184,97 Kč | 
| 25 | 17,34400 Kč | 433,60 Kč | 
| 50 | 16,51160 Kč | 825,58 Kč | 
| 100 | 15,72310 Kč | 1 572,31 Kč | 
| 250 | 14,73732 Kč | 3 684,33 Kč | 
| 500 | 14,03324 Kč | 7 016,62 Kč | 
| 1 000 | 13,36307 Kč | 13 363,07 Kč | 
| 2 500 | 12,52646 Kč | 31 316,15 Kč | 
| Unit Price without VAT: | 21,85000 Kč | 
|---|---|
| Unit Price with VAT: | 26,43850 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic