3 Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1985550000

DigiKey Part Number
281-1985550000-ND
Manufacturer
Manufacturer Product Number
1985550000
Description
ZQV 1.5N/3 BL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
3
Pitch
0.138" (3.50mm)
Style
Flat Pins
For Use With/Related Products
Z Series
Contact Material
-
Contact Finish
-
Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
139,06000 Kč39,06 Kč
1033,26100 Kč332,61 Kč
2531,17800 Kč779,45 Kč
6029,30617 Kč1 758,37 Kč
12027,90458 Kč3 348,55 Kč
30026,15650 Kč7 846,95 Kč
54025,09378 Kč13 550,64 Kč
1 02023,99269 Kč24 472,54 Kč
2 52022,50994 Kč56 725,05 Kč
Manufacturers Standard Package
Unit Price without VAT:39,06000 Kč
Unit Price with VAT:47,26260 Kč