
1985500000 | |
|---|---|
DigiKey Part Number | 281-1985500000-ND |
Manufacturer | |
Manufacturer Product Number | 1985500000 |
Description | CROSS-CONNECTOR (TERMINAL), PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block, Cross Connection Jumper Flat Pins |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 5 | |
Pitch | 0.138" (3.50mm) | |
Style | Flat Pins | |
For Use With/Related Products | A Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Orange |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 96,12000 Kč | 96,12 Kč |
| 10 | 68,36900 Kč | 683,69 Kč |
| 25 | 59,87120 Kč | 1 496,78 Kč |
| 50 | 54,59080 Kč | 2 729,54 Kč |
| 100 | 50,22780 Kč | 5 022,78 Kč |
| 250 | 45,70580 Kč | 11 426,45 Kč |
| 500 | 43,07966 Kč | 21 539,83 Kč |
| 1 000 | 41,01112 Kč | 41 011,12 Kč |
| 5 000 | 37,80250 Kč | 189 012,50 Kč |
| Unit Price without VAT: | 96,12000 Kč |
|---|---|
| Unit Price with VAT: | 116,30520 Kč |


