
1985490000 | |
|---|---|
DigiKey Part Number | 281-1985490000-ND |
Manufacturer | |
Manufacturer Product Number | 1985490000 |
Description | ZQV 1.5N/4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Category | Number of Positions 4 |
Manufacturer Weidmüller | Pitch 0.138" (3.50mm) |
Series | Style Flat Pins |
Packaging Box | For Use With/Related Products Z Series |
Part Status Active | Color Orange |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,68000 Kč | 55,68 Kč |
| 10 | 47,32100 Kč | 473,21 Kč |
| 25 | 44,34720 Kč | 1 108,68 Kč |
| 60 | 41,69017 Kč | 2 501,41 Kč |
| 120 | 39,69842 Kč | 4 763,81 Kč |
| 300 | 37,21107 Kč | 11 163,32 Kč |
| 540 | 35,69959 Kč | 19 277,78 Kč |
| 1 020 | 34,13329 Kč | 34 815,96 Kč |
| 2 520 | 32,02453 Kč | 80 701,82 Kč |
| Unit Price without VAT: | 55,68000 Kč |
|---|---|
| Unit Price with VAT: | 67,37280 Kč |


