
1985480000 | |
|---|---|
DigiKey Part Number | 281-1985480000-ND |
Manufacturer | |
Manufacturer Product Number | 1985480000 |
Description | CROSS-CONNECTOR (TERMINAL), PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | 0.138" (3.50mm) | |
Style | Flat Pins | |
For Use With/Related Products | A Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,81000 Kč | 51,81 Kč |
| 10 | 37,18000 Kč | 371,80 Kč |
| 25 | 32,42400 Kč | 810,60 Kč |
| 50 | 29,39880 Kč | 1 469,94 Kč |
| 100 | 26,85640 Kč | 2 685,64 Kč |
| 250 | 24,18072 Kč | 6 045,18 Kč |
| 500 | 22,60780 Kč | 11 303,90 Kč |
| 1 000 | 21,35882 Kč | 21 358,82 Kč |
| 5 000 | 19,40368 Kč | 97 018,40 Kč |
| Unit Price without VAT: | 51,81000 Kč |
|---|---|
| Unit Price with VAT: | 62,69010 Kč |











