General Purpose Relay SPDT (1 Form C) 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 24VDC Coil DIN Rail
1984570000
1984570000
TERMSERIES Relays

1984570000

DigiKey Part Number
281-3330-ND
Manufacturer
Manufacturer Product Number
1984570000
Description
RELAY GEN PURPOSE SPDT 6A 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
6 A
Switching Voltage
250VAC, 250VDC - Max
Load - Max Switching
-
Coil Current
11.5 mA
Coil Type
Non Latching
Features
Diode, Lighted Indicator, Socket Included
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
16 VDC
Must Release Voltage
3 VDC
Operate Time
6 ms
Release Time
16 ms
Operating Temperature
-40°C ~ 60°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CE, cULus, EAC
Relay Type
Grade
-
Qualification
-
Coil Resistance
2.09 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 155
Factory Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1440,54000 Kč440,54 Kč
10392,47400 Kč3 924,74 Kč
25374,77240 Kč9 369,31 Kč
50361,90900 Kč18 095,45 Kč
100349,47600 Kč34 947,60 Kč
250333,68256 Kč83 420,64 Kč
500322,20340 Kč161 101,70 Kč
Manufacturers Standard Package
Unit Price without VAT:440,54000 Kč
Unit Price with VAT:533,05340 Kč