
1984120000 | |
|---|---|
DigiKey Part Number | 1984120000-ND |
Manufacturer | |
Manufacturer Product Number | 1984120000 |
Description | RSS110060 60VDC-REL1U |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 60VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | 1500VA, 140W | |
Coil Current | 3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 8 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 20.57 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,27000 Kč | 366,27 Kč |
| 10 | 326,29600 Kč | 3 262,96 Kč |
| 25 | 311,59040 Kč | 7 789,76 Kč |
| 50 | 300,89300 Kč | 15 044,65 Kč |
| 100 | 290,55740 Kč | 29 055,74 Kč |
| 250 | 277,42972 Kč | 69 357,43 Kč |
| 500 | 267,88736 Kč | 133 943,68 Kč |
| Unit Price without VAT: | 366,27000 Kč |
|---|---|
| Unit Price with VAT: | 443,18670 Kč |








