



1983850000 | |
|---|---|
DigiKey Part Number | 1983850000-ND |
Manufacturer | |
Manufacturer Product Number | 1983850000 |
Description | FRAME FIXED MALE SZ4 FOR 3MOD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Module Male Heavy Duty Docking, Carrier Shell Frame Size 4 Gray |
Datasheet | Datasheet |
Category | Gender Male |
Manufacturer Weidmüller | Size 4 |
Series | Frame Type Docking, Carrier Shell Frame |
Packaging Bulk | Material Zinc Die Cast |
Part Status Active | Color Gray |
Number of Modules 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,89000 Kč | 362,89 Kč |
| Unit Price without VAT: | 362,89000 Kč |
|---|---|
| Unit Price with VAT: | 439,09690 Kč |















