2 Module Female Heavy Duty Docking, Carrier Shell Frame Size 3 Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Module Female Heavy Duty Docking, Carrier Shell Frame Size 3 Gray
1983(8,9)_View2
RockStar ModuPlug sample Box Handling

1983840000

DigiKey Part Number
1983840000-ND
Manufacturer
Manufacturer Product Number
1983840000
Description
FRAME FIXED FEMALE SZ3 FOR 2MOD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Module Female Heavy Duty Docking, Carrier Shell Frame Size 3 Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female
Manufacturer
Weidmüller
Size
3
Series
Frame Type
Docking, Carrier Shell Frame
Packaging
Bulk
Material
Zinc Die Cast
Part Status
Active
Color
Gray
Number of Modules
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1280,09000 Kč280,09 Kč
Manufacturers Standard Package
Unit Price without VAT:280,09000 Kč
Unit Price with VAT:338,90890 Kč