Male Module without Contacts 4 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Module without Contacts 4 Position Crimp
RockStar ModuPlug sample Box Handling

1983790000

DigiKey Part Number
1983790000-ND
Manufacturer
Manufacturer Product Number
1983790000
Description
MOD W/O CONTACTS MALE 4POS CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Male Module without Contacts 4 Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
4
Manufacturer
Weidmüller
Termination Style
Crimp
Series
Voltage Rating
50V
Packaging
Bulk
Current Rating (Amps)
10A
Part Status
Active
Contact Type
HD
Connector Type
Module without Contacts
Operating Temperature
-40°C ~ 70°C
Gender
Male
Housing Material
Zinc
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1736,82000 Kč736,82 Kč
10626,18600 Kč6 261,86 Kč
25586,99040 Kč14 674,76 Kč
50558,98580 Kč27 949,29 Kč
100532,32830 Kč53 232,83 Kč
250499,04376 Kč124 760,94 Kč
Manufacturers Standard Package
Unit Price without VAT:736,82000 Kč
Unit Price with VAT:891,55220 Kč