


1983720000 | |
|---|---|
DigiKey Part Number | 1983720000-ND |
Manufacturer | |
Manufacturer Product Number | 1983720000 |
Description | MODULE W/O CONTACTS FEMALE 2POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts 2 Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 2 | |
Size | - | |
Termination Style | - | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | -40°C ~ 70°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,30000 Kč | 107,30 Kč |
| 10 | 91,21500 Kč | 912,15 Kč |
| 25 | 85,49560 Kč | 2 137,39 Kč |
| 50 | 81,40920 Kč | 4 070,46 Kč |
| 100 | 77,52040 Kč | 7 752,04 Kč |
| 250 | 72,66652 Kč | 18 166,63 Kč |
| 500 | 69,19974 Kč | 34 599,87 Kč |
| 1 000 | 65,89928 Kč | 65 899,28 Kč |
| 2 500 | 61,77796 Kč | 154 444,90 Kč |
| Unit Price without VAT: | 107,30000 Kč |
|---|---|
| Unit Price with VAT: | 129,83300 Kč |



