



1983100000 | |
|---|---|
DigiKey Part Number | 281-8673-ND |
Manufacturer | |
Manufacturer Product Number | 1983100000 |
Description | TERM BLOCK PLUG 4POS 5.08MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - IEC 400 V |
Manufacturer Weidmüller | Current - UL 18.5 A |
Series | Voltage - UL 300 V |
Packaging Box | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-2.5mm² |
Type Plug, Female Sockets | Color Orange |
Number of Positions 4 | Operating Temperature -50°C ~ 100°C |
Positions Per Level 4 | Contact Mating Finish Tin |
Number of Levels 1 | Features Ejector Latches, Retention Latches (Non-Wire Side) |
Pitch 0.200" (5.08mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 270° | Ingress Protection IP20 |
Termination Style Screwless - Leg Spring, Push-In Spring | Wire Strip Length 10mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 24A | Housing Material Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 88,13567 Kč | 5 288,14 Kč |
| Unit Price without VAT: | 88,13567 Kč |
|---|---|
| Unit Price with VAT: | 106,64416 Kč |
















