1982730000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1982730000
1982730000
1982730000

1982730000

DigiKey Part Number
281-8662-ND
Manufacturer
Manufacturer Product Number
1982730000
Description
TERM BLOCK PLUG 5POS 5.08MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 270° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
5
Positions Per Level
5
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
-
Plug Wire Entry
270°
Termination Style
Screwless - Leg Spring, Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
24A
Voltage - IEC
400 V
Current - UL
18.5 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.2-2.5mm²
Color
Orange
Operating Temperature
-50°C ~ 100°C
Contact Mating Finish
Tin
Features
Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Screw Size
-
Torque - Screw
-
Wire Strip Length
10mm
Contact Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT)
Contact Tail Length
-
Insulation Height
0.815" (20.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1127,69000 Kč127,69 Kč
1090,63100 Kč906,31 Kč
2579,59560 Kč1 989,89 Kč
5072,79660 Kč3 639,83 Kč
10067,21630 Kč6 721,63 Kč
25061,46932 Kč15 367,33 Kč
50058,14778 Kč29 073,89 Kč
1 00055,54007 Kč55 540,07 Kč
Unit Price without VAT:127,69000 Kč
Unit Price with VAT:154,50490 Kč