5 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 90° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1980010000

DigiKey Part Number
1980010000-ND
Manufacturer
Manufacturer Product Number
1980010000
Description
TERM BLOCK PLUG 5POS 5MM
Customer Reference
Detailed Description
5 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
400 V
Manufacturer
Weidmüller
Current - UL
18.5 A
Series
Voltage - UL
300 V
Packaging
Box
Wire Gauge or Range - AWG
12-26 AWG
Part Status
Last Time Buy
Wire Gauge or Range - mm²
0.2-2.5mm²
Type
Plug, Female Sockets
Color
Black
Number of Positions
5
Operating Temperature
-50°C ~ 100°C
Positions Per Level
5
Contact Mating Finish
Tin
Number of Levels
1
Features
Ejector Latches, Retention Latches (Wire Side)
Pitch
0.197" (5.00mm)
Material Flammability Rating
UL94 V-0
Plug Wire Entry
90°
Ingress Protection
IP20
Termination Style
Screwless - Leg Spring, Push-In Spring
Wire Strip Length
10mm
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Current - IEC
24A
Housing Material
Polybutylene Terephthalate (PBT)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 31.10.2026
All prices are in CZK
Box
QuantityUnit PriceExt Price
48107,56667 Kč5 163,20 Kč
Manufacturers Standard Package
Unit Price without VAT:107,56667 Kč
Unit Price with VAT:130,15567 Kč