1979720000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1979720000

DigiKey Part Number
1979720000-ND
Manufacturer
Manufacturer Product Number
1979720000
Description
CONN TERM BLK LGT PIPE CLR 8POS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Light Pipe For Omnimate SC Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Light Pipe
Number of Positions
8
For Use With/Related Products
Omnimate SC Series
Color
Clear
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5043,45960 Kč2 172,98 Kč
Manufacturers Standard Package
Unit Price without VAT:43,45960 Kč
Unit Price with VAT:52,58612 Kč