



1970370000 | |
|---|---|
DigiKey Part Number | 281-8638-ND |
Manufacturer | |
Manufacturer Product Number | 1970370000 |
Description | TERM BLOCK PLUG 4POS 3.81MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 17.5A | |
Voltage - IEC | 320 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 16-26 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Color | Orange | |
Operating Temperature | -50°C ~ 120°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange, Push Button Actuated | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 9mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 0.311" (7.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,16000 Kč | 128,16 Kč |
| 10 | 90,94300 Kč | 909,43 Kč |
| 25 | 79,87840 Kč | 1 996,96 Kč |
| 50 | 73,05400 Kč | 3 652,70 Kč |
| 100 | 67,45930 Kč | 6 745,93 Kč |
| 250 | 61,69560 Kč | 15 423,90 Kč |
| 500 | 58,36500 Kč | 29 182,50 Kč |
| 1 000 | 55,75072 Kč | 55 750,72 Kč |
| Unit Price without VAT: | 128,16000 Kč |
|---|---|
| Unit Price with VAT: | 155,07360 Kč |










