
1966290000 | |
|---|---|
DigiKey Part Number | 1966290000-ND |
Manufacturer | |
Manufacturer Product Number | 1966290000 |
Description | CONN HOUSING W/COVER RJ45 JACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Housing with Cover For Modular RJ45 Jack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Housing with Cover | |
For Use With/Related Products | Modular RJ45 Jack | |
Features | IP67 | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 121,14000 Kč | 3 121,14 Kč |
| 10 | 2 653,24400 Kč | 26 532,44 Kč |
| 25 | 2 487,31400 Kč | 62 182,85 Kč |
| 50 | 2 368,76340 Kč | 118 438,17 Kč |
| Unit Price without VAT: | 3 121,14000 Kč |
|---|---|
| Unit Price with VAT: | 3 776,57940 Kč |




