Terminal Block Connector 4 Position Disconnect Beige
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Disconnect Beige
1966090000
1966090000

1966090000

DigiKey Part Number
281-4905-ND
Manufacturer
Manufacturer Product Number
1966090000
Description
CONN TERM BLK DISCONNECT BEIGE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Disconnect Beige
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Fuse, Lever
Number of Positions
4
Number of Levels
1
Terminal - Width
54.0mm
Termination Style
Screw
Current - IEC
32 A
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
1.5-25mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Factory Stock: 138
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1709,94000 Kč709,94 Kč
10512,37200 Kč5 123,72 Kč
25461,11600 Kč11 527,90 Kč
50430,95460 Kč21 547,73 Kč
100406,99580 Kč40 699,58 Kč
250383,01696 Kč95 754,24 Kč
500369,47198 Kč184 735,99 Kč
Unit Price without VAT:709,94000 Kč
Unit Price with VAT:859,02740 Kč