



1966080000 | |
|---|---|
DigiKey Part Number | 281-4904-ND |
Manufacturer | |
Manufacturer Product Number | 1966080000 |
Description | CONN TERM BLK DISCONNECT BEIGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Disconnect Beige |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Lever | |
Number of Positions | 6 | |
Number of Levels | 1 | |
Terminal - Width | 54.0mm | |
Termination Style | Screw | |
Current - IEC | 32 A | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 1.5-25mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 257,93000 Kč | 1 257,93 Kč |
| 10 | 922,68400 Kč | 9 226,84 Kč |
| 25 | 838,78960 Kč | 20 969,74 Kč |
| 50 | 790,01640 Kč | 39 500,82 Kč |
| 100 | 751,56890 Kč | 75 156,89 Kč |
| 250 | 713,35452 Kč | 178 338,63 Kč |
| Unit Price without VAT: | 1 257,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 522,09530 Kč |










