
1966030000 | |
|---|---|
DigiKey Part Number | 281-4900-ND |
Manufacturer | |
Manufacturer Product Number | 1966030000 |
Description | CONN TERM BLK DISCONNECT 4-18AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 4-18 AWG |
Datasheet | Datasheet |
Category | Terminal - Width 54.0mm |
Manufacturer Weidmüller | Termination Style Screw |
Series | Current - IEC 32 A |
Packaging Bulk | Wire Gauge or Range - AWG 4-18 AWG |
Part Status Active | Wire Gauge or Range - mm² 1.5-25mm² |
Type Disconnect | Color Beige |
Disconnect Type Fuse, Lever | Material - Insulation Thermoplastic, Wemid |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 139,14000 Kč | 1 139,14 Kč |
| 12 | 815,07250 Kč | 9 780,87 Kč |
| 28 | 746,78643 Kč | 20 910,02 Kč |
| 52 | 707,53981 Kč | 36 792,07 Kč |
| 100 | 674,18700 Kč | 67 418,70 Kč |
| 252 | 638,49250 Kč | 160 900,11 Kč |
| Unit Price without VAT: | 1 139,14000 Kč |
|---|---|
| Unit Price with VAT: | 1 378,35940 Kč |







