
1965700000 | |
|---|---|
DigiKey Part Number | 281-4898-ND |
Manufacturer | |
Manufacturer Product Number | 1965700000 |
Description | CONN DUST CAP FOR MULTI SERIES |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For Multiple Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Multiple Series | |
Features | IP67 | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,19000 Kč | 269,19 Kč |
| 10 | 228,77300 Kč | 2 287,73 Kč |
| 25 | 214,44840 Kč | 5 361,21 Kč |
| 50 | 204,20980 Kč | 10 210,49 Kč |
| 100 | 194,46670 Kč | 19 446,67 Kč |
| 250 | 182,29960 Kč | 45 574,90 Kč |
| 500 | 173,60600 Kč | 86 803,00 Kč |
| 1 000 | 165,33132 Kč | 165 331,32 Kč |
| Unit Price without VAT: | 269,19000 Kč |
|---|---|
| Unit Price with VAT: | 325,71990 Kč |











