1963690000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1963690000
1963690000
1963690000

1963690000

DigiKey Part Number
281-6010-ND
Manufacturer
Manufacturer Product Number
1963690000
Description
CONN ENCLOSURES SIZE 1
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Cover with Retaining Cord
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cover with Retaining Cord
For Use With/Related Products
Rockstar® Hoods
Specifications
Size 1, Locking Clip (1)
Ratings
IP65 - Dust Tight, Water Resistant
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1219,34000 Kč219,34 Kč
10186,44000 Kč1 864,40 Kč
25174,76560 Kč4 369,14 Kč
50166,41700 Kč8 320,85 Kč
100158,47490 Kč15 847,49 Kč
250148,55744 Kč37 139,36 Kč
500141,47284 Kč70 736,42 Kč
1 000134,72821 Kč134 728,21 Kč
Manufacturers Standard Package
Unit Price without VAT:219,34000 Kč
Unit Price with VAT:265,40140 Kč