Parametric Equivalent

1963500000 | |
|---|---|
DigiKey Part Number | 1963500000-ND |
Manufacturer | |
Manufacturer Product Number | 1963500000 |
Description | CONN MOD JACK 8P8C SHIELDED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6a |
Datasheet | Datasheet |
Category | Termination IDC |
Manufacturer Weidmüller | Shielding Shielded |
Series | Ratings Cat6a |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Nickel |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Housing Material Polyamide (PA), Nylon |
Mounting Type Panel Mount, Flange | Operating Temperature -40°C ~ 70°C |
Orientation Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1085260000 | Weidmüller | 10 | 281-3491-ND | 711,38000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 585,56000 Kč | 5 855,60 Kč |
| Unit Price without VAT: | 585,56000 Kč |
|---|---|
| Unit Price with VAT: | 708,52760 Kč |



