
1963420000 | |
|---|---|
DigiKey Part Number | 1963420000-ND |
Manufacturer | |
Manufacturer Product Number | 1963420000 |
Description | CONN ADAPTER RCPT SC-SCRJ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector SC Receptacle To SCRJ Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Adapter | |
Convert From (Adapter End) | SC Receptacle | |
Convert To (Adapter End) | SCRJ Receptacle | |
Simplex/Duplex | - | |
Mode | Singlemode | |
Mounting Type | Panel Mount, Flange | |
Housing Material | Polyamide (PA), Nylon | |
Ferrule Material | - | |
Features | - | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 730,72800 Kč | 7 307,28 Kč |
| Unit Price without VAT: | 730,72800 Kč |
|---|---|
| Unit Price with VAT: | 884,18088 Kč |












