
1963370000 | |
|---|---|
DigiKey Part Number | 1963370000-ND |
Manufacturer | |
Manufacturer Product Number | 1963370000 |
Description | CONN FIBER SC PLUG DUPLX |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector SC Duplex Black |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Manufacturer Weidmüller | Housing Color Black |
Series | Boot Color Orange |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Cable Clamp, Strain Relief |
Connector Style SC | Attenuation - Typ -0.4dB |
Connector Type Plug | Reflection -30dB |
Simplex/Duplex Duplex | Housing Material Polyamide (PA), Nylon |
Mode Multimode | Body Material Zinc Die Cast |
Cable Diameter 10.0mm | Operating Temperature -40°C ~ 70°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 044,77700 Kč | 10 447,77 Kč |
| Unit Price without VAT: | 1 044,77700 Kč |
|---|---|
| Unit Price with VAT: | 1 264,18017 Kč |


