Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
1963200000
1963200000
RockStar ModuPlug sample Box Handling

1963200000

DigiKey Part Number
281-3475-ND
Manufacturer
Manufacturer Product Number
1963200000
Description
CONN MOD PLUG 8P8C SHIELDED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Cable Clamp, Housing
Manufacturer
Weidmüller
Shielding
Shielded
Series
Ratings
Cat6a
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Termination
IDC
Connector Type
Plug
Color
Black
Cable Type
Round Cable, Not Specified
Wire Gauge
22-26 AWG
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 104,51000 Kč1 104,51 Kč
10938,70600 Kč9 387,06 Kč
30868,72200 Kč26 061,66 Kč
50837,99900 Kč41 899,95 Kč
100798,03990 Kč79 803,99 Kč
250748,15100 Kč187 037,75 Kč
Manufacturers Standard Package
Unit Price without VAT:1 104,51000 Kč
Unit Price with VAT:1 336,45710 Kč