
1963190000 | |
|---|---|
DigiKey Part Number | 1963190000-ND |
Manufacturer | |
Manufacturer Product Number | 1963190000 |
Description | CONN MOD PLUG 8P8C SHIELDED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Strain Relief | |
Shielding | Shielded | |
Ratings | Cat6a | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Termination | IDC | |
Length | - | |
Color | Black | |
Wire Gauge | 22-27 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | - | |
Voltage Rating | - | |
Housing Material | Polyamide (PA), Nylon | |
Shield Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 578,28000 Kč | 578,28 Kč |
| Unit Price without VAT: | 578,28000 Kč |
|---|---|
| Unit Price with VAT: | 699,71880 Kč |


