Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1963120000

DigiKey Part Number
1963120000-ND
Manufacturer
Manufacturer Product Number
1963120000
Description
CONN MOD PLUG 8P8C SHIELDED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
Cable Clamp, Circular Bayonet Coupling, Housing
Shielding
Shielded
Ratings
Cat6a
Ingress Protection
IP67 - Dust Tight, Waterproof
Termination
IDC
Length
-
Color
Black
Wire Gauge
22-26 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Contact Material
-
Voltage Rating
-
Housing Material
-
Shield Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 355,21000 Kč1 355,21 Kč
101 151,95000 Kč11 519,50 Kč
251 079,86000 Kč26 996,50 Kč
501 028,36440 Kč51 418,22 Kč
100979,33830 Kč97 933,83 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 355,21000 Kč
Unit Price with VAT:1 639,80410 Kč

Other Suppliers on DigiKey

406In Stock
Ships from WEC