



1962840000 | |
|---|---|
DigiKey Part Number | 281-3471-ND |
Manufacturer | |
Manufacturer Product Number | 1962840000 |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded |
Datasheet | Datasheet |
Category | Type Coupler |
Manufacturer Weidmüller | Ratings Cat6a |
Series | Shielding Shielded |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Material Nickel |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Operating Temperature -40°C ~ 70°C |
Convert To (Adapter End) Jack, 8p8c (RJ45) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 479,68000 Kč | 479,68 Kč |
| 10 | 407,74600 Kč | 4 077,46 Kč |
| 30 | 377,32467 Kč | 11 319,74 Kč |
| 50 | 363,97020 Kč | 18 198,51 Kč |
| 100 | 346,60590 Kč | 34 660,59 Kč |
| 250 | 324,92620 Kč | 81 231,55 Kč |
| 500 | 309,43806 Kč | 154 719,03 Kč |
| Unit Price without VAT: | 479,68000 Kč |
|---|---|
| Unit Price with VAT: | 580,41280 Kč |










