




1962730000 | |
|---|---|
DigiKey Part Number | 281-3473-ND |
Manufacturer | |
Manufacturer Product Number | 1962730000 |
Description | CONN MOD PLUG 8P8C SHIELDED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Male Module, RJ45 Black Position IDC |
Datasheet | Datasheet |
Category | Gender Male |
Manufacturer Weidmüller | Termination Style IDC |
Series | Current Rating (Amps) 1A |
Packaging Bulk | Color Black |
Part Status Active | Contact Finish Gold |
Connector Type Module, RJ45 | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 596,47000 Kč | 596,47 Kč |
| 10 | 506,85100 Kč | 5 068,51 Kč |
| 30 | 469,05400 Kč | 14 071,62 Kč |
| 50 | 452,46000 Kč | 22 623,00 Kč |
| 100 | 430,87670 Kč | 43 087,67 Kč |
| 250 | 403,93184 Kč | 100 982,96 Kč |
| 500 | 384,67928 Kč | 192 339,64 Kč |
| Unit Price without VAT: | 596,47000 Kč |
|---|---|
| Unit Price with VAT: | 721,72870 Kč |









