1962720000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1962720000
RockStar ModuPlug sample Box Handling

1962720000

DigiKey Part Number
1962720000-ND
Manufacturer
Manufacturer Product Number
1962720000
Description
CONN MOD PLUG 8P8C SHIELDED
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Male Module, RJ45 Translucent - Clear Position IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Module, RJ45
Gender
Male
Number of Positions
-
Size
-
Termination Style
IDC
Voltage Rating
-
Current Rating (Amps)
1A
Contact Type
-
Color
Translucent - Clear
Housing Material
-
Contact Material
Phosphor Bronze
Contact Finish
Gold
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 25 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10159,43600 Kč1 594,36 Kč
Manufacturers Standard Package
Unit Price without VAT:159,43600 Kč
Unit Price with VAT:192,91756 Kč

Other Suppliers on DigiKey

25In Stock
Ships from WEC