Plug Housing Housing, Hybrid Modular Connector Bayonet Lock Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1962560000

DigiKey Part Number
1962560000-ND
Manufacturer
Manufacturer Product Number
1962560000
Description
CONN MOD PLUG HSG HYBRID SILVER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plug Housing Housing, Hybrid Modular Connector Bayonet Lock Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Housing, Hybrid
Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
Shielding
-
Color
Silver
Features
Strain Relief
Fastening Type
Bayonet Lock
Housing Material
Zinc, Die Cast
Operating Temperature
-40°C ~ 70°C
Mating Cycles
750
Note
Insert Not Provided
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 8 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
101 246,92400 Kč12 469,24 Kč
Manufacturers Standard Package
Unit Price without VAT:1 246,92400 Kč
Unit Price with VAT:1 508,77804 Kč

Other Suppliers on DigiKey

8In Stock
Ships from WEC