
1962550000 | |
|---|---|
DigiKey Part Number | 1962550000-ND |
Manufacturer | |
Manufacturer Product Number | 1962550000 |
Description | CONN MOD PLUG HSG HYBRID SILVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plug Housing Housing, Hybrid Modular Connector Bayonet Lock Silver |
Datasheet | Datasheet |
Category | Color Silver |
Manufacturer Weidmüller | Features Cable Clamp |
Series | Fastening Type Bayonet Lock |
Packaging Bulk | Housing Material Zinc, Die Cast |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Connector Type Housing, Hybrid | Mating Cycles 750 |
Mounting Type Free Hanging (In-Line) | Note Insert Not Provided |
Ingress Protection IP67 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 260,71000 Kč | 1 260,71 Kč |
| 10 | 1 071,55600 Kč | 10 715,56 Kč |
| 30 | 991,65833 Kč | 29 749,75 Kč |
| 50 | 956,58760 Kč | 47 829,38 Kč |
| 100 | 910,98490 Kč | 91 098,49 Kč |
| Unit Price without VAT: | 1 260,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 525,45910 Kč |






