
1962540000 | |
|---|---|
DigiKey Part Number | 1962540000-ND |
Manufacturer | |
Manufacturer Product Number | 1962540000 |
Description | CONN MOD PLUG HSG RJ45 GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Latch Lock Gray |
Datasheet | Datasheet |
Category | Color Gray |
Manufacturer Weidmüller | Features Cable Clamp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Housing Material Zinc, Die Cast |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Connector Type Housing for Prewired RJ45 Cordset | Mating Cycles 750 |
Mounting Type Free Hanging (In-Line) | Note Plug Not Provided |
Ingress Protection IP67 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 638,80000 Kč | 638,80 Kč |
| 10 | 542,86900 Kč | 5 428,69 Kč |
| 30 | 502,38133 Kč | 15 071,44 Kč |
| 50 | 484,60680 Kč | 24 230,34 Kč |
| 100 | 461,49260 Kč | 46 149,26 Kč |
| 250 | 432,63232 Kč | 108 158,08 Kč |
| 500 | 412,01500 Kč | 206 007,50 Kč |
| Unit Price without VAT: | 638,80000 Kč |
|---|---|
| Unit Price with VAT: | 772,94800 Kč |




