
1962480000 | |
|---|---|
DigiKey Part Number | 1962480000-ND |
Manufacturer | |
Manufacturer Product Number | 1962480000 |
Description | CONN BOOT FOR MODULAR RJ45 PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For RJ45 Plugs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Boot | |
For Use With/Related Products | RJ45 Plugs | |
Features | Strain Relief | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,53000 Kč | 70,53 Kč |
| 10 | 59,88000 Kč | 598,80 Kč |
| 25 | 56,12640 Kč | 1 403,16 Kč |
| 50 | 53,44640 Kč | 2 672,32 Kč |
| 100 | 50,89360 Kč | 5 089,36 Kč |
| 250 | 47,70568 Kč | 11 926,42 Kč |
| 500 | 45,42906 Kč | 22 714,53 Kč |
| 1 000 | 43,26150 Kč | 43 261,50 Kč |
| 2 500 | 40,55556 Kč | 101 388,90 Kč |
| Unit Price without VAT: | 70,53000 Kč |
|---|---|
| Unit Price with VAT: | 85,34130 Kč |












