Connector Boot For RJ45 Plugs
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1962470000

DigiKey Part Number
1962470000-ND
Manufacturer
Manufacturer Product Number
1962470000
Description
CONN BOOT FOR MODULAR RJ45 PLUG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Boot For RJ45 Plugs
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Boot
For Use With/Related Products
RJ45 Plugs
Features
Strain Relief
Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
171,18000 Kč71,18 Kč
1060,43200 Kč604,32 Kč
2556,64440 Kč1 416,11 Kč
5053,93960 Kč2 696,98 Kč
10051,36320 Kč5 136,32 Kč
25048,14588 Kč12 036,47 Kč
50045,84830 Kč22 924,15 Kč
1 00043,66072 Kč43 660,72 Kč
2 50040,92980 Kč102 324,50 Kč
Manufacturers Standard Package
Unit Price without VAT:71,18000 Kč
Unit Price with VAT:86,12780 Kč