
1962450000 | |
|---|---|
DigiKey Part Number | 1962450000-ND |
Manufacturer | |
Manufacturer Product Number | 1962450000 |
Description | CONN BOOT FOR MODULAR RJ45 PLUG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For RJ45 Plugs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Boot | |
For Use With/Related Products | RJ45 Plugs | |
Features | Strain Relief | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,18000 Kč | 71,18 Kč |
| 10 | 60,43200 Kč | 604,32 Kč |
| 25 | 56,64440 Kč | 1 416,11 Kč |
| 50 | 53,93960 Kč | 2 696,98 Kč |
| 100 | 51,36320 Kč | 5 136,32 Kč |
| 250 | 48,14588 Kč | 12 036,47 Kč |
| 500 | 45,84830 Kč | 22 924,15 Kč |
| 1 000 | 43,66072 Kč | 43 660,72 Kč |
| 2 500 | 40,92980 Kč | 102 324,50 Kč |
| Unit Price without VAT: | 71,18000 Kč |
|---|---|
| Unit Price with VAT: | 86,12780 Kč |


