
1961970000 | |
|---|---|
DigiKey Part Number | 1961970000-ND |
Manufacturer | |
Manufacturer Product Number | 1961970000 |
Description | LABEL HEAT SHRINKABL 0.22X1" YLW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.22" x 1.00" (5.7mm x 25.4mm); Cable O.D. 0.07" ~ 0.11" (1.8mm ~ 2.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.22" x 1.00" (5.7mm x 25.4mm); Cable O.D. 0.07" ~ 0.11" (1.8mm ~ 2.8mm) | |
Color | Yellow | |
Material | Polyolefin (PO), Halogen Free | |
For Use With/Related Products | Thermal Transfer or Dot-matrix Printers | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 6,60468 Kč | 66 046,80 Kč |
| 20 000 | 6,28970 Kč | 125 794,00 Kč |
| 30 000 | 6,11250 Kč | 183 375,00 Kč |
| Unit Price without VAT: | 6,60468 Kč |
|---|---|
| Unit Price with VAT: | 7,99166 Kč |










