



1958610000 | |
|---|---|
DigiKey Part Number | 281-2594-ND |
Manufacturer | |
Manufacturer Product Number | 1958610000 |
Description | TERM BLOCK PLUG 6POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 20 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-30 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.2-4mm² |
Part Status Active | Color Black |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 100°C |
Number of Positions 6 | Contact Mating Finish Tin |
Positions Per Level 6 | Features Retention Latches (Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.197" (5.00mm) | Screw Size M2.5 |
Plug Wire Entry 90° | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Wire Strip Length 7mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 23A | Housing Material Polybutylene Terephthalate (PBT) |
Voltage - IEC 400 V | Insulation Height 0.555" (14.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,13000 Kč | 198,13 Kč |
| 10 | 140,56600 Kč | 1 405,66 Kč |
| 25 | 124,06520 Kč | 3 101,63 Kč |
| 60 | 111,69517 Kč | 6 701,71 Kč |
| 120 | 103,98375 Kč | 12 478,05 Kč |
| 300 | 96,13760 Kč | 28 841,28 Kč |
| 540 | 92,26087 Kč | 49 820,87 Kč |
| 1 020 | 88,88717 Kč | 90 664,91 Kč |
| Unit Price without VAT: | 198,13000 Kč |
|---|---|
| Unit Price with VAT: | 239,73730 Kč |

















