
| 1956030000 | |
|---|---|
| DigiKey Part Number | 281-6006-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1956030000 | 
| Description | TERM BLOCK PLUG 2POS 5MM | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Plug, Female Sockets | |
| Number of Positions | 2 | |
| Positions Per Level | 2 | |
| Number of Levels | 1 | |
| Pitch | 0.197" (5.00mm) | |
| Header Orientation | - | |
| Plug Wire Entry | 180° | |
| Termination Style | Screw - Clamping Yoke (Tension Sleeve) | |
| Mounting Type | Free Hanging (In-Line) | |
| Current - IEC | 23A | |
| Voltage - IEC | 400 V | |
| Current - UL | 20 A | |
| Voltage - UL | 300 V | |
| Wire Gauge or Range - AWG | 12-30 AWG | |
| Wire Gauge or Range - mm² | 0.2-4mm² | |
| Color | Black | |
| Operating Temperature | -50°C ~ 100°C | |
| Contact Mating Finish | Tin | |
| Features | Mating Flange, Retention Latches (Non-Wire Side) | |
| Material Flammability Rating | UL94 V-0 | |
| Ingress Protection | - | |
| Screw Size | M2.5 | |
| Torque - Screw | 0.4-0.5 Nm (3.5-4.4 Lb-In) | |
| Wire Strip Length | 7mm | |
| Contact Material | Copper Alloy | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Contact Tail Length | - | |
| Insulation Height | 0.632" (16.05mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 89,67000 Kč | 89,67 Kč | 
| 10 | 63,79100 Kč | 637,91 Kč | 
| 25 | 55,82680 Kč | 1 395,67 Kč | 
| 50 | 50,86660 Kč | 2 543,33 Kč | 
| 100 | 46,76150 Kč | 4 676,15 Kč | 
| 250 | 42,50000 Kč | 10 625,00 Kč | 
| 500 | 40,02200 Kč | 20 011,00 Kč | 
| 1 000 | 38,06811 Kč | 38 068,11 Kč | 
| 5 000 | 35,03443 Kč | 175 172,15 Kč | 
| Unit Price without VAT: | 89,67000 Kč | 
|---|---|
| Unit Price with VAT: | 108,50070 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


















 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic