Connector Component Plug For FieldPower® Power Distribution Block Assemblies
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1952130000

DigiKey Part Number
281-7331-ND
Manufacturer
Manufacturer Product Number
1952130000
Description
CONN TERM BLK COMP PLG BK 5POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Component Plug For FieldPower® Power Distribution Block Assemblies
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Component Plug
Number of Positions
5
For Use With/Related Products
FieldPower® Power Distribution Block Assemblies
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1627,00000 Kč627,00 Kč
10451,05800 Kč4 510,58 Kč
30397,19133 Kč11 915,74 Kč
50377,72880 Kč18 886,44 Kč
100356,06310 Kč35 606,31 Kč
250334,33352 Kč83 583,38 Kč
500322,04422 Kč161 022,11 Kč
Manufacturers Standard Package
Unit Price without VAT:627,00000 Kč
Unit Price with VAT:758,67000 Kč