
1951880000 | |
|---|---|
DigiKey Part Number | 1951880000-ND |
Manufacturer | |
Manufacturer Product Number | 1951880000 |
Description | TERMINAL MARKER WS 8/6 PLUS MC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For I, W and Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | 0.236" (6.00mm) | |
For Use With/Related Products | I, W and Z Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,87000 Kč | 371,87 Kč |
| 10 | 316,06200 Kč | 3 160,62 Kč |
| 25 | 296,27320 Kč | 7 406,83 Kč |
| 50 | 282,12920 Kč | 14 106,46 Kč |
| 100 | 268,66940 Kč | 26 866,94 Kč |
| 250 | 251,86092 Kč | 62 965,23 Kč |
| 600 | 236,79270 Kč | 142 075,62 Kč |
| Unit Price without VAT: | 371,87000 Kč |
|---|---|
| Unit Price with VAT: | 449,96270 Kč |


