
1951010000 | |
|---|---|
DigiKey Part Number | 1951010000-ND |
Manufacturer | |
Manufacturer Product Number | 1951010000 |
Description | TERM BLOCK PLUG 4POS 7.62MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Blade Pins 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 600 V |
Manufacturer Weidmüller | Wire Gauge or Range - AWG 8-24 AWG |
Series | Wire Gauge or Range - mm² 0.2-6mm² |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -50°C ~ 125°C |
Type Plug, Blade Pins | Contact Mating Finish Tin |
Number of Positions 4 | Features Latch Lock, Mating Flange |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.300" (7.62mm) | Screw Size M3 |
Plug Wire Entry 180° | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Wire Strip Length 12mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 41A | Housing Material Polyamide (PA), Nylon, Glass Filled |
Voltage - IEC 1 kV | Insulation Height 0.909" (23.09mm) |
Current - UL 42 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,24000 Kč | 342,24 Kč |
| 10 | 243,67600 Kč | 2 436,76 Kč |
| 25 | 216,69680 Kč | 5 417,42 Kč |
| 50 | 200,52980 Kč | 10 026,49 Kč |
| 100 | 187,53270 Kč | 18 753,27 Kč |
| 300 | 172,22750 Kč | 51 668,25 Kč |
| 500 | 166,88946 Kč | 83 444,73 Kč |
| 1 000 | 161,06077 Kč | 161 060,77 Kč |
| Unit Price without VAT: | 342,24000 Kč |
|---|---|
| Unit Price with VAT: | 414,11040 Kč |
















