
1950900000 | |
|---|---|
DigiKey Part Number | 1950900000-ND |
Manufacturer | |
Manufacturer Product Number | 1950900000 |
Description | TERM BLOCK PLUG 4POS 7.62MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Blade Pins 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Blade Pins | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.300" (7.62mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Clamping Yoke (Tension Sleeve) | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 41A | |
Voltage - IEC | 1 kV | |
Current - UL | 42 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 8-24 AWG | |
Wire Gauge or Range - mm² | 0.2-6mm² | |
Color | Black | |
Operating Temperature | -50°C ~ 125°C | |
Contact Mating Finish | Tin | |
Features | Latch Lock, Mating Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | M3 | |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) | |
Wire Strip Length | 12mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 0.909" (23.09mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,45000 Kč | 287,45 Kč |
| 10 | 204,38400 Kč | 2 043,84 Kč |
| 25 | 181,33760 Kč | 4 533,44 Kč |
| 50 | 167,47320 Kč | 8 373,66 Kč |
| 100 | 156,29790 Kč | 15 629,79 Kč |
| 250 | 144,96096 Kč | 36 240,24 Kč |
| 500 | 138,49034 Kč | 69 245,17 Kč |
| 1 000 | 133,44927 Kč | 133 449,27 Kč |
| Unit Price without VAT: | 287,45000 Kč |
|---|---|
| Unit Price with VAT: | 347,81450 Kč |


























