



1950680000 | |
|---|---|
DigiKey Part Number | 1950680000-ND |
Manufacturer | |
Manufacturer Product Number | 1950680000 |
Description | CONN TERM BLK DISCONN 12-30AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Red 12-30 AWG |
Datasheet | Datasheet |
Category | Termination Style Screw |
Manufacturer Weidmüller | Current - IEC 24 A |
Series | Voltage - IEC 500V |
Packaging Bulk | Current - UL 20 A |
Part Status Active | Voltage - UL 600V |
Type Disconnect | Wire Gauge or Range - AWG 12-30 AWG |
Disconnect Type Switch, Knife | Wire Gauge or Range - mm² 0.5-4mm² |
Number of Positions 2 | Color Red |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8731640000 | Weidmüller | 0 | 281-3586-ND | 203,47000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,92000 Kč | 191,92 Kč |
| 10 | 136,13000 Kč | 1 361,30 Kč |
| 25 | 120,07480 Kč | 3 001,87 Kč |
| 50 | 110,30240 Kč | 5 515,12 Kč |
| 100 | 102,35060 Kč | 10 235,06 Kč |
| 300 | 92,88327 Kč | 27 864,98 Kč |
| 500 | 89,55438 Kč | 44 777,19 Kč |
| 1 000 | 85,90324 Kč | 85 903,24 Kč |
| Unit Price without VAT: | 191,92000 Kč |
|---|---|
| Unit Price with VAT: | 232,22320 Kč |












