1959500000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1959500000
1949840000
1949840000

1949840000

DigiKey Part Number
1949840000-ND
Manufacturer
Manufacturer Product Number
1949840000
Description
TERM BLOCK PLUG 6POS 5.08MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
6
Positions Per Level
6
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
-
Plug Wire Entry
90°
Termination Style
Screw - Clamping Yoke (Tension Sleeve)
Mounting Type
Free Hanging (In-Line)
Current - IEC
23A
Voltage - IEC
400 V
Current - UL
20 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-30 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Color
Orange
Operating Temperature
-50°C ~ 100°C
Contact Mating Finish
Tin
Features
Mating Flange, Retention Latches (Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M2.5
Torque - Screw
0.4-0.5 Nm (3.5-4.4 Lb-In)
Wire Strip Length
7mm
Contact Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT)
Contact Tail Length
-
Insulation Height
1.071" (27.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1179,56000 Kč179,56 Kč
10127,31000 Kč1 273,10 Kč
25112,23000 Kč2 805,75 Kč
50103,03140 Kč5 151,57 Kč
10095,54380 Kč9 554,38 Kč
25087,88040 Kč21 970,10 Kč
50083,47504 Kč41 737,52 Kč
1 00080,02873 Kč80 028,73 Kč
Unit Price without VAT:179,56000 Kč
Unit Price with VAT:217,26760 Kč