
1948890000 | |
|---|---|
DigiKey Part Number | 1948890000-ND |
Manufacturer | |
Manufacturer Product Number | 1948890000 |
Description | TERM BLOCK PLUG 12POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 20 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-30 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-4mm² |
Part Status Active | Color Orange |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 100°C |
Number of Positions 12 | Contact Mating Finish Tin |
Positions Per Level 12 | Features Retention Latches (Non-Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Screw Size M2.5 |
Plug Wire Entry 270° | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Wire Strip Length 7mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 23A | Housing Material Polybutylene Terephthalate (PBT) |
Voltage - IEC 400 V | Insulation Height 0.555" (14.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,51000 Kč | 368,51 Kč |
| 10 | 262,62200 Kč | 2 626,22 Kč |
| 30 | 228,88533 Kč | 6 866,56 Kč |
| 60 | 212,57683 Kč | 12 754,61 Kč |
| 120 | 199,53000 Kč | 23 943,60 Kč |
| 270 | 187,68944 Kč | 50 676,15 Kč |
| 510 | 180,50580 Kč | 92 057,96 Kč |
| 1 020 | 174,35380 Kč | 177 840,88 Kč |
| Unit Price without VAT: | 368,51000 Kč |
|---|---|
| Unit Price with VAT: | 445,89710 Kč |

















